Part Details for AP1501A-12K5G-U by Diodes Incorporated
Overview of AP1501A-12K5G-U by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP1501A-12K5G-U
AP1501A-12K5G-U CAD Models
AP1501A-12K5G-U Part Data Attributes
|
AP1501A-12K5G-U
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1501A-12K5G-U
Diodes Incorporated
Switching Regulator, Voltage-mode, 7.5A, 173kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | D2PAK | |
Package Description | SOP, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.15 mm |
Alternate Parts for AP1501A-12K5G-U
This table gives cross-reference parts and alternative options found for AP1501A-12K5G-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1501A-12K5G-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1501A-12K5L-U | Switching Regulator, Voltage-mode, 7.5A, 173kHz Switching Freq-Max, BIPolar, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Diodes Incorporated | AP1501A-12K5G-U vs AP1501A-12K5L-U |
AP1501A-12K5L-13 | Switching Regulator, Voltage-mode, 7.5A, 173kHz Switching Freq-Max, BIPolar, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Diodes Incorporated | AP1501A-12K5G-U vs AP1501A-12K5L-13 |