Part Details for AP1501-K5G-13 by Zetex / Diodes Inc
Overview of AP1501-K5G-13 by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1501-K5G-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84400994
|
Verical | Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 3A 6-Pin(5+Tab) TO-263 T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2238 | Americas - 142400 |
|
$1.4438 | Buy Now |