Part Details for AP133-SNG-7 by Diodes Incorporated
Overview of AP133-SNG-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP133-SNG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP133-SNG-7DICT-ND
|
DigiKey | IC REG LDO ADJ 0.3A 6DFN Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
110 In Stock |
|
$0.2321 / $0.9300 | Buy Now |
DISTI #
AP133-SNG-7
|
Avnet Americas | LDO Regulator Pos 1V to 5V 0.3A 6-Pin DFN EP T/R - Tape and Reel (Alt: AP133-SNG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1745 / $0.2061 | Buy Now |
DISTI #
621-AP133-SNG-7
|
Mouser Electronics | LDO Voltage Regulators 0.3A 0.3V 2.0V-6.0V 0.8V RoHS: Compliant | 0 |
|
$0.4200 | Order Now |
DISTI #
AP133-SNG-7
|
Avnet Americas | LDO Regulator Pos 1V to 5V 0.3A 6-Pin DFN EP T/R - Tape and Reel (Alt: AP133-SNG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1745 / $0.2061 | Buy Now |
DISTI #
AP133-SNG-7
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1÷5V, 0.3A, DFN6 Min Qty: 3 | 0 |
|
$0.2600 / $0.3500 | RFQ |
|
NexGen Digital | 481 |
|
RFQ | ||
DISTI #
AP133-SNG-7
|
Avnet Silica | LDO Regulator Pos 1V to 5V 0.3A 6-Pin DFN EP T/R (Alt: AP133-SNG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 300mA 65dB(1kHz) Adjustable 1V5V Positive electrode 6V DFN2020-6 Linear Voltage Regulators (LDO) ROHS | 100 |
|
$0.1623 / $0.2888 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 0.3A 6DFN | 24768 |
|
$0.5660 / $0.8480 | Buy Now |