Part Details for AP130-18SAG-7 by Diodes Incorporated
Results Overview of AP130-18SAG-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP130-18SAG-7 Information
AP130-18SAG-7 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP130-18SAG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP130-18SAG-7CT-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2996 In Stock |
|
$0.2494 / $1.2500 | Buy Now |
DISTI #
AP130-18SAG-7
|
Avnet Americas | LDO Regulator Pos 1.8V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: AP130-18SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.1418 / $0.3322 | Buy Now |
DISTI #
621-AP130-18SAG-7
|
Mouser Electronics | LDO Voltage Regulators 300mA LDO 0.5V - 7.0V RoHS: Compliant | 3164 |
|
$0.2430 / $0.8800 | Buy Now |
|
Bristol Electronics | 1501 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.3888 / $0.9720 | Buy Now | |
DISTI #
AP130-18SAG-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.3A, SOT23, SMD Min Qty: 3 | 1898 |
|
$0.1540 / $0.2410 | Buy Now |
DISTI #
AP130-18SAG-7
|
Avnet Silica | LDO Regulator Pos 1.8V 0.3A 3-Pin SOT-23 T/R (Alt: AP130-18SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | SOT-23-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 25 |
|
$1.0577 / $1.1147 | Buy Now |
|
New Advantage Corporation | SOT23-3/A�/LDO CMOS 300MA 0.5V MAX VOUT+0.5V-7.0V 1.8V RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1967 | Buy Now |
Part Details for AP130-18SAG-7
AP130-18SAG-7 CAD Models
AP130-18SAG-7 Part Data Attributes
|
AP130-18SAG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP130-18SAG-7
Diodes Incorporated
Fixed Positive LDO Regulator, 1.8V, 0.5V Dropout, CMOS, PDSO3, GREEN, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0146% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |