Part Details for AP130-15RG-7 by Diodes Incorporated
Overview of AP130-15RG-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP130-15RG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP130-15RGDICT-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA SC59R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
4631 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
AP130-15RG-7
|
Avnet Americas | LDO Regulator Pos 1.5V 0.3A 3-Pin SC-59R T/R - Tape and Reel (Alt: AP130-15RG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1194 / $0.1411 | Buy Now |
DISTI #
621-AP130-15RG-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS 300MA 0.5V VOUT+0.5V-7.0V 1.5V RoHS: Compliant | 0 |
|
$0.2850 / $0.2920 | Order Now |
|
Bristol Electronics | 4094 |
|
RFQ | ||
|
Quest Components | 3275 |
|
$0.3325 / $0.9500 | Buy Now | |
DISTI #
AP130-15RG-7
|
Avnet Americas | LDO Regulator Pos 1.5V 0.3A 3-Pin SC-59R T/R - Tape and Reel (Alt: AP130-15RG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1194 / $0.1411 | Buy Now |
DISTI #
AP130-15RG-7
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.5V, 0.3A, SC59R, SMD Min Qty: 3 | 2684 |
|
$0.1610 / $0.2590 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
DISTI #
AP130-15RG-7
|
Avnet Silica | LDO Regulator Pos 1.5V 0.3A 3-Pin SC-59R T/R (Alt: AP130-15RG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 1.5V 0.3A SC59R | 8500 |
|
RFQ |