Part Details for AP1296 by Teledyne Cougar Inc
Overview of AP1296 by Teledyne Cougar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AP1296
AP1296 CAD Models
AP1296 Part Data Attributes
|
AP1296
Teledyne Cougar Inc
Buy Now
Datasheet
|
Compare Parts:
AP1296
Teledyne Cougar Inc
RF/Microwave Amplifier, 1 Func
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE COUGAR INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
Supply Current-Max | 205 mA |