Part Details for AP1266 by Advanced Semiconductor Inc
Overview of AP1266 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AP1266
AP1266 CAD Models
AP1266 Part Data Attributes
|
AP1266
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
AP1266
Advanced Semiconductor Inc
Pin Diode, 200V V(BR), Silicon, HERMETIC SEALED, GLASS, -11, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Capacitance-Nom | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-LALF-W2 | |
Minority Carrier Lifetime-Nom | 3 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for AP1266
This table gives cross-reference parts and alternative options found for AP1266. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1266, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMX7102CR | Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT PACKAGE-1 | Microsemi Corporation | AP1266 vs UMX7102CR |
UMX7102C | Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT PACKAGE-1 | Microsemi Corporation | AP1266 vs UMX7102C |
UM7102SME3 | Pin Diode, Silicon, | Microsemi Corporation | AP1266 vs UM7102SME3 |
UM7102A | Pin Diode, 200V V(BR), Silicon, | Microsemi Corporation | AP1266 vs UM7102A |
UM7102SM | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | AP1266 vs UM7102SM |
UM7102A | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | AP1266 vs UM7102A |