Part Details for AP121-89 by Skyworks Solutions Inc
Overview of AP121-89 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AP121-89
AP121-89 CAD Models
AP121-89 Part Data Attributes:
|
AP121-89
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AP121-89
Skyworks Solutions Inc
Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, SSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 14 dBm | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 3 |
Alternate Parts for AP121-89
This table gives cross-reference parts and alternative options found for AP121-89. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP121-89, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP121-89 | Narrow Band High Power Amplifier, 880MHz Min, 915MHz Max, SSOP-16 | Alpha Industries | AP121-89 vs AP121-89 |