Part Details for AP12-31321-1 by Sensata Technologies
Overview of AP12-31321-1 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91931-32169LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 69 Positions. | |
91931-32141LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 41 Positions. | |
131-3216-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Double End Wall, Backplane Module, 2.25mm Wipe, APP. |
Price & Stock for AP12-31321-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP12313211
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$262.4700 / $904.9400 | Order Now |
Part Details for AP12-31321-1
AP12-31321-1 CAD Models
AP12-31321-1 Part Data Attributes
|
AP12-31321-1
Sensata Technologies
Buy Now
|
Compare Parts:
AP12-31321-1
Sensata Technologies
|
Samacsys Manufacturer | Sensata |