Part Details for AP12-1-72-153 by Sensata Technologies
Overview of AP12-1-72-153 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9501A-P120001 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SiT9501A-P120002 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for AP12-1-72-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP12-1-72-153
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$273.3300 / $942.4800 | Order Now |
DISTI #
78819014
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 15A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 25 |
|
$614.4250 / $1,278.6889 | Buy Now |