Part Details for AP12-1-65-252 by Sensata Technologies
Overview of AP12-1-65-252 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP12-1-65-252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-AP12-1-65-252
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag | 0 |
|
$264.3200 / $911.3500 | Order Now |
DISTI #
54446245
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 2.5A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Americas - 4 |
|
$955.0118 / $985.8654 | Buy Now |