Part Details for AP12-1-64F-402 by Sensata Circuit Breakers
Overview of AP12-1-64F-402 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP12-1-64F-402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP12-1-64F-402-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$931.6033 | Buy Now |
DISTI #
APXAP12-1-64F-402
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 4.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, short time delay (50/60Hz only) - Inertial Delay - Sealed |
6 In Stock |
|
$280.4700 / $904.2900 | Buy Now |
DISTI #
000000000000718243
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$259.2000 / $1,113.2200 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 4.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - high pulse, short time delay (50/60Hz only) - Inertial Delay - Sealed |
6 In Stock |
|
$280.4700 / $904.2900 | Buy Now |