Part Details for AP12-1-61-702 by Sensata Circuit Breakers
Overview of AP12-1-61-702 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP12-1-61-702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP12-1-61-702
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$321.5082 / $959.6886 | Buy Now |
DISTI #
000000000003423893
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$246.7400 / $1,117.6000 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 7.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed |
23 In Stock |
|
$251.4400 / $790.0300 | Buy Now |