Part Details for AP12-1-51-1251 by Sensata Circuit Breakers
Results Overview of AP12-1-51-1251 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP12-1-51-1251 Information
AP12-1-51-1251 by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for AP12-1-51-1251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM0435
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax AP12-1-51-1251 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$957.7000 | Buy Now |
DISTI #
723-AP12-1-51-1251-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$911.3533 | Buy Now |
DISTI #
72300700
|
RS | Hydraulic Magnetic Circuit Breaker, 2 Pole AP12 Series | Sensata - Airpax AP12-1-51-1251 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,078.1900 | RFQ |
DISTI #
APXAP12-1-51-1251
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 1.25A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time delay - Se... more |
2 Partner Stock |
|
$889.3800 / $902.9200 | Buy Now |
DISTI #
000000000003423889
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$268.6800 / $1,153.8500 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 1.25A - 2 Pole - 240VAC Max - Hook Terminals - DC - short time delay - Se... more |
2 Partner Stock |
|
$889.3800 / $902.9200 | Buy Now |
Part Details for AP12-1-51-1251
AP12-1-51-1251 CAD Models
AP12-1-51-1251 Part Data Attributes
|
AP12-1-51-1251
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
AP12-1-51-1251
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 1.25A, 240VAC, 50VDC, Panel Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 32.53 mm | |
Body Height | 45.21 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | SEALED | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |