There are no models available for this part yet.
Overview of AP12-1-41-502 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9501A-P120001 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SiT9501A-P120002 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for AP12-1-41-502 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
874-AP12141502
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$254.6800 / $878.0900 | Order Now | |
DISTI #
51494090
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 5A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1519 | Americas - 1 |
|
$1,011.9720 / $1,027.3900 | Buy Now |