Part Details for AP117-1RC-62-103 by Sensata Circuit Breakers
Overview of AP117-1RC-62-103 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP117-1RC-62-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP117-1RC-62-103-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,580.5033 | Buy Now |
DISTI #
75552049
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, Sealed, AP Series | Sensata - Airpax AP117-1RC-62-103 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,687.5800 / $1,750.4900 | RFQ |
DISTI #
APXAP117-1RC-62-103
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 10.00A - Single Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - long time delay - Sealed - Aux Switch |
1 In Stock |
|
$1,452.3900 / $1,467.0600 | Buy Now |
DISTI #
000000000006335168
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$444.1100 / $597.8700 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 10.00A - Single Pole - 240VAC Max - Screw Terminals no block - 50/60Hz - long time delay - Sealed - Aux Switch |
1 In Stock |
|
$1,452.3900 / $1,467.0600 | Buy Now |