Part Details for AP117-1R-40524-15 by Sensata Circuit Breakers
Overview of AP117-1R-40524-15 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-524LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 3ACP Vertical Receptacle. | |
68405-244HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 44 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for AP117-1R-40524-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP117-1R-40524-15-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,598.0667 | Buy Now |
DISTI #
72231845
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, AP Series | Sensata - Airpax AP117-1R-40524-15 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,645.3900 | RFQ |
DISTI #
APXAP117-1R-40524-15
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,422.5000 / $1,462.9200 | Buy Now | |
DISTI #
000000000005536954
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$444.1100 / $597.8700 | Buy Now |
|
Master Electronics | 0 |
|
$1,422.5000 / $1,462.9200 | Buy Now |