Part Details for AP117-1-65-502 by Sensata Technologies
Overview of AP117-1-65-502 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP117-1-65-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP117165502
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$503.5200 / $1,510.5700 | Order Now |
DISTI #
52061281
|
Verical | Circuit Breaker Magnetic 3Pole 5A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,361.0100 | Buy Now |
DISTI #
SENSTA AP117-1-65-502
|
PEI Genesis | Circuit Breakers | 1 |
|
Buy Now |