Part Details for AP117-1-62-502 by Sensata Circuit Breakers
Overview of AP117-1-62-502 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP117-1-62-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AP117-1-62-502-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,451.4100 | Buy Now |
DISTI #
APXAP117-1-62-502
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 5.00A - 3 Pole - 240VAC Max - Screw Terminals - 50/60Hz - long time delay - Sealed |
3 In Stock |
|
$536.9200 / $1,544.0500 | Buy Now |
DISTI #
000000000005657213
|
Sager | Circuit Breakers CIRCUIT BREAKER HYD MAG Min Qty: 3 | 0 |
|
$424.4600 / $1,823.0900 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 5.00A - 3 Pole - 240VAC Max - Screw Terminals - 50/60Hz - long time delay - Sealed |
3 In Stock |
|
$536.9200 / $1,544.0500 | Buy Now |