Part Details for AP117-1-41-103 by Sensata Circuit Breakers
Overview of AP117-1-41-103 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP117-1-41-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP117-1-41-103
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$553.0820 / $1,650.8853 | Buy Now |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 10.00A - 3 Pole - 240VAC Max - Screw Terminals - 400Hz - short time delay - Sealed |
3 In Stock |
|
$530.7100 / $1,589.2500 | Buy Now |
DISTI #
000000000000409980
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$424.4600 / $1,823.0900 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 10.00A - 3 Pole - 240VAC Max - Screw Terminals - 400Hz - short time delay - Sealed |
3 In Stock |
|
$530.7100 / $1,589.2500 | Buy Now |
Part Details for AP117-1-41-103
AP117-1-41-103 CAD Models
AP117-1-41-103 Part Data Attributes:
|
AP117-1-41-103
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
AP117-1-41-103
Sensata Circuit Breakers
Magnetic Circuit Breaker, 3 Pole(s), 10A, 240VAC, 50VDC, Panel Mount-threaded,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 500 A | |
Blow Characteristic | SHORT | |
Body Breadth | 39.67 mm | |
Body Height | 45.21 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSSION/MOISTURE RESISTANT/SEALED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Poles | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | MIL-PRF-39019 | |
Surface Mount | NO | |
Terminal Shape | SCREW |