There are no models available for this part yet.
Overview of AP116-7064-321 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE7064 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, RA, Without Shield, With LEDs. | |
345-6007-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, right, 4.55mm, Header | |
10137927-0641LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, 30u\\ Gold (Tin on Tails) plating, 6 Positions, GW Compatible LCP, Tape and Reel withcap. |
Price & Stock for AP116-7064-321 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-AP116-7064-321-ND
|
DigiKey | CIR BRKR, HYDMAG, 3 PL, 50VDC/25 Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,570.7100 | Buy Now | |
DISTI #
71528717
|
RS | Circuit Breaker Hydraulic Magnetic 3 Pole 50VDC/250VAC 5A Sealed | Sensata - Airpax AP116-7064-321 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,431.7400 / $1,507.1000 | RFQ | |
DISTI #
APXAP116-7064-321
|
Heilind Electronics | CIR BRKR, HYDMAG, 3 PL, 50VDC/ CIRCUIT BREAKER | Americas - 0 in Stock |
|
$567.8361 / $1,694.9181 | Buy Now | |
Onlinecomponents.com | Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 50VDC/250VAC - 5A - Sealed. |
15 In Stock |
|
$1,344.0700 / $1,378.0600 | Buy Now | ||
DISTI #
000000000000718175
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$435.8200 / $586.6100 | Buy Now | |
Master Electronics | Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 50VDC/250VAC - 5A - Sealed. |
15 In Stock |
|
$1,344.0700 / $1,378.0600 | Buy Now |