Part Details for AP116-7064-249 by Sensata Circuit Breakers
Overview of AP116-7064-249 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE7064 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, RA, Without Shield, With LEDs. | |
345-6007-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 7 position, right, 4.55mm, Header | |
10137927-0641LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, 30u\\ Gold (Tin on Tails) plating, 6 Positions, GW Compatible LCP, Tape and Reel withcap. |
Price & Stock for AP116-7064-249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP116-7064-249-ND
|
DigiKey | CIR BRKR, HYDMAG, 3 PL, 50VDC/25 Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,570.7100 | Buy Now |
DISTI #
71528826
|
RS | Circuit Breaker HydMag 3 pl 50VDC/250VAC 10A sealed | Sensata - Airpax AP116-7064-249 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,542.7500 / $1,574.0700 | RFQ |
DISTI #
APXAP116-7064-249
|
Heilind Electronics | CIR BRKR, HYDMAG, 3 PL, 50VDC2 CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 50VDC/250VAC - 10A - Sealed. |
6 In Stock |
|
$898.5100 / $907.5900 | Buy Now |
DISTI #
000000000000700745
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$435.8200 / $586.6100 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 50VDC/250VAC - 10A - Sealed. |
6 In Stock |
|
$898.5100 / $907.5900 | Buy Now |