Part Details for AP1152ADU50 by Asahi Kasei Microsystems Corporation
Overview of AP1152ADU50 by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AP1152ADU50
AP1152ADU50 CAD Models
AP1152ADU50 Part Data Attributes:
|
AP1152ADU50
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AP1152ADU50
Asahi Kasei Microsystems Corporation
Fixed Positive LDO Regulator, 5V, 0.37V Dropout, PDSO5, SOT-89, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | SOT-89, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.37 V | |
Input Voltage-Max | 14.5 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 2.5 mm |
Alternate Parts for AP1152ADU50
This table gives cross-reference parts and alternative options found for AP1152ADU50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1152ADU50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1152ADU01 | Fixed Positive LDO Regulator, 5.45V, 0.37V Dropout, PDSO5, SOT-89, 5 PIN | Asahi Kasei Microsystems Corporation | AP1152ADU50 vs AP1152ADU01 |
AP1152ADU53 | Fixed Positive LDO Regulator, 5.3V, 0.37V Dropout, PDSO5, SOT-89, 5 PIN | Asahi Kasei Microsystems Corporation | AP1152ADU50 vs AP1152ADU53 |
AP1152ADU49 | Fixed Positive LDO Regulator, 4.9V, 0.37V Dropout, PDSO5, SOT-89, 5 PIN | Asahi Kasei Microsystems Corporation | AP1152ADU50 vs AP1152ADU49 |
AP1152ADU52 | Fixed Positive LDO Regulator, 5.2V, 0.37V Dropout, PDSO5, SOT-89, 5 PIN | Asahi Kasei Microsystems Corporation | AP1152ADU50 vs AP1152ADU52 |
AP1152ADU54 | Fixed Positive LDO Regulator, 5.4V, 0.37V Dropout, PDSO5, SOT-89, 5 PIN | Asahi Kasei Microsystems Corporation | AP1152ADU50 vs AP1152ADU54 |