Part Details for AP1122EG-13 by Diodes Incorporated
Overview of AP1122EG-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1122EG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP1122EG-13
|
Avnet Americas | LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: AP1122EG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1894 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.2V, 1.3V DROPOUT, BIPOLAR, PDSO3 | 27 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.2V, 1.3V DROPOUT, BIPOLAR, PDSO3 | 1 |
|
$1.4260 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.2V, 1.3V DROPOUT, BIPOLAR, PDSO3 | 1515 |
|
$0.6125 / $1.7500 | Buy Now |
|
Win Source Electronics | IC REG LDO 1.2V 1A SOT223-3 | 151430 |
|
$1.6960 / $2.5440 | Buy Now |
Part Details for AP1122EG-13
AP1122EG-13 CAD Models
AP1122EG-13 Part Data Attributes:
|
AP1122EG-13
Diodes Incorporated
Buy Now
|
Compare Parts:
AP1122EG-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |