Part Details for AP112-6588-1 by Sensata Circuit Breakers
Overview of AP112-6588-1 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136588-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 192 -position, 2mm pitch, 16 column, Right Angle Receptacle, small press-fit. | |
SiT8008BI-13-25S-83.765880 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-13-25S-83.765880 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for AP112-6588-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP112-6588-1-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,241.8467 | Buy Now |
DISTI #
72231571
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, AP Series | Sensata - Airpax AP112-6588-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,247.0100 | RFQ |
DISTI #
APXAP112-6588-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
2 In Stock |
|
$1,061.8900 / $1,078.0600 | Buy Now | |
DISTI #
000000000000001846
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$336.5800 / $1,445.6800 | Buy Now |
|
Master Electronics |
2 In Stock |
|
$1,061.8900 / $1,078.0600 | Buy Now |