Part Details for AP112-4162-1 by Sensata Technologies
Overview of AP112-4162-1 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4162F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
MSS7341-622NLB | Coilcraft Inc | General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-622NLD | Coilcraft Inc | General Purpose Inductor, 6.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for AP112-4162-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP112-4162-1
|
Mouser Electronics | Circuit Breakers Cir Brkr, HydMag, 3 pl, 250VAC,3A, 400Hz, sealed RoHS: Not Compliant | 0 |
|
$428.5100 / $1,285.4000 | Order Now |
DISTI #
51490798
|
Verical | AP112-4162-1 Min Qty: 1 Package Multiple: 1 Date Code: 1641 | Americas - 1 |
|
$1,448.2390 / $1,503.9440 | Buy Now |