Part Details for AP112-2833-1 by Sensata Technologies
Overview of AP112-2833-1 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2833-4-F3-A | Renesas Electronics Corporation | High Collector to Emitter Voltage 4, 16-PIN SSOP Photocoupler | |
PS2833-4-V-A | Renesas Electronics Corporation | High Collector to Emitter Voltage 4, 16-PIN SSOP Photocoupler, , / | |
X98017L128-3.3-Z | Renesas Electronics Corporation | 170MHz Triple Video Digitizer with Digital PLL |
Price & Stock for AP112-2833-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP112-2833-1
|
Mouser Electronics | Circuit Breakers Cir Brkr, HydMag, 3 pl, 250VAC, 0.5A, sealed RoHS: Not Compliant | 0 |
|
$437.3400 / $1,312.0200 | Order Now |