Part Details for AP112-1R-3062-37 by Crydom Inc
Overview of AP112-1R-3062-37 by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3062EACPZ | Analog Devices | 1/2 Duplex 500kbps RS-485/422 | |
LT3062EMS8E#TRPBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO | |
LT3062IMS8E#TRPBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO |
Price & Stock for AP112-1R-3062-37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ6142
|
Newark | Cir Brkr, Hydmag, 3 Pl, 80Vdc/250Vac,10A, Sealed |Sensata/crydom AP112-1R-3062-37 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,695.4700 / $1,896.7200 | Buy Now |