Part Details for AP112-1-51-201 by Sensata Circuit Breakers
Overview of AP112-1-51-201 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP112-1-51-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP112-1-51-201
|
Heilind Electronics | CIR BRKR,HYDMAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 0.20A - 3 Pole - 240VAC Max - Hook Terminals - DC - short time delay - Sealed | 0 |
|
$1,202.3300 / $1,254.2800 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 0.20A - 3 Pole - 240VAC Max - Hook Terminals - DC - short time delay - Sealed | 0 |
|
$1,202.3300 / $1,254.2800 | Buy Now |
Part Details for AP112-1-51-201
AP112-1-51-201 CAD Models
AP112-1-51-201 Part Data Attributes
|
AP112-1-51-201
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
AP112-1-51-201
Sensata Circuit Breakers
Magnetic Circuit Breaker, 3 Pole(s), 0.2A, 240VAC, 50VDC, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 39.67 mm | |
Body Height | 45.21 mm | |
Body Length or Diameter | 49.2 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | SEALED | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |