Part Details for AP112-1-41-153 by Sensata Technologies
Overview of AP112-1-41-153 by Sensata Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP112-1-41-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP112141153
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Not Compliant | 0 |
|
$424.4000 / $1,273.2100 | Order Now |
DISTI #
53429933
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 15A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2104 | Americas - 2 |
|
$1,434.4850 / $1,489.6570 | Buy Now |
DISTI #
76435343
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 15A 240VAC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,147.1700 / $1,169.6600 | Buy Now |
DISTI #
AP112-1-41-153
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$695.7000 | Buy Now |
DISTI #
AP112141153-SEN-0
|
TME | AP112-1-41-153 | 2 |
|
Buy Now |