Part Details for AP1117K50A by Integrated Circuit Technology Corp
Overview of AP1117K50A by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AP1117K50A
AP1117K50A CAD Models
AP1117K50A Part Data Attributes
|
AP1117K50A
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
AP1117K50A
Integrated Circuit Technology Corp
Fixed Positive LDO Regulator, 5V, 1.4V Dropout, PSSO2, TO-263, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.4 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 9.97 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.15 mm |
Alternate Parts for AP1117K50A
This table gives cross-reference parts and alternative options found for AP1117K50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1117K50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1117K50G-13 | Fixed Positive LDO Regulator, 5V, 1.4V Dropout, BIPolar, PSSO2, GREEN, TO-263, 3 PIN | Diodes Incorporated | AP1117K50A vs AP1117K50G-13 |
AP1117K50LA | Fixed Positive LDO Regulator, 5V, 1.4V Dropout, BIPolar, PSSO2, LEAD FREE, TO-263, 3 PIN | Diodes Incorporated | AP1117K50A vs AP1117K50LA |
AP1117K50A | Fixed Positive LDO Regulator, 5V, 1.4V Dropout, BIPolar, PSSO2, TO-263, 3 PIN | Diodes Incorporated | AP1117K50A vs AP1117K50A |
AP1117K50L | Fixed Positive LDO Regulator, 5V, 1.4V Dropout, BIPolar, PSSO2, LEAD FREE, TO-263, 3 PIN | Diodes Incorporated | AP1117K50A vs AP1117K50L |
AP1117K50LA | Fixed Positive LDO Regulator, 5V, 1.4V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN | Integrated Circuit Technology Corp | AP1117K50A vs AP1117K50LA |
AP1117K50L | Fixed Positive LDO Regulator, 5V, 1.4V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN | Integrated Circuit Technology Corp | AP1117K50A vs AP1117K50L |
AP1117K50 | Fixed Positive LDO Regulator, 5V, 1.4V Dropout, BIPolar, PSSO2, TO-263, 3 PIN | Diodes Incorporated | AP1117K50A vs AP1117K50 |
AP1117K50L-U | Fixed Positive LDO Regulator, 5V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-263, 3 PIN | Diodes Incorporated | AP1117K50A vs AP1117K50L-U |