Part Details for AP1117K18L-13 by Diodes Incorporated
Overview of AP1117K18L-13 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1117K18L-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP1117K18L-13
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) TO-263 T/R - Tape and Reel (Alt: AP1117K18L-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ |
Part Details for AP1117K18L-13
AP1117K18L-13 CAD Models
AP1117K18L-13 Part Data Attributes
|
AP1117K18L-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1117K18L-13
Diodes Incorporated
Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 9.97 mm | |
Line Regulation-Max | 0.0036% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.15 mm |
Alternate Parts for AP1117K18L-13
This table gives cross-reference parts and alternative options found for AP1117K18L-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1117K18L-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1117K18L | Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN | Integrated Circuit Technology Corp | AP1117K18L-13 vs AP1117K18L |
AP1117K18L-U | Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-263, 3 PIN | Diodes Incorporated | AP1117K18L-13 vs AP1117K18L-U |
AP1117K18G-13 | Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, BIPolar, PSSO2, GREEN, TO-263, 3 PIN | Diodes Incorporated | AP1117K18L-13 vs AP1117K18G-13 |
AP1117K18LA | Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, BIPolar, PSSO2, LEAD FREE, TO-263, 3 PIN | Diodes Incorporated | AP1117K18L-13 vs AP1117K18LA |
AP1117K18LA | Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN | Integrated Circuit Technology Corp | AP1117K18L-13 vs AP1117K18LA |
AP1117K18L | Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, BIPolar, PSSO2, LEAD FREE, TO-263, 3 PIN | Diodes Incorporated | AP1117K18L-13 vs AP1117K18L |
AP1117K18 | Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, PSSO2, TO-263, 3 PIN | Integrated Circuit Technology Corp | AP1117K18L-13 vs AP1117K18 |