Datasheets
AP1115AY35G-13 by: Diodes Incorporated

Fixed Positive LDO Regulator, 3.5V, 1.3V Dropout, BIPolar, PSSO3, GREEN, SOT-89, 3 PIN

Part Details for AP1115AY35G-13 by Diodes Incorporated

Overview of AP1115AY35G-13 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for AP1115AY35G-13

AP1115AY35G-13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AP1115AY35G-13 Part Data Attributes

AP1115AY35G-13 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
AP1115AY35G-13 Diodes Incorporated Fixed Positive LDO Regulator, 3.5V, 1.3V Dropout, BIPolar, PSSO3, GREEN, SOT-89, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Part Package Code SOT-89
Package Description , TO-243
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.3 V
Dropout Voltage1-Nom 1.1 V
Input Voltage Absolute-Max 18 V
Input Voltage-Max 12 V
Input Voltage-Min 5 V
JESD-30 Code R-PSSO-F3
JESD-609 Code e3
Length 4.5 mm
Line Regulation-Max 0.007%
Load Regulation-Max 0.035%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.6 A
Output Voltage1-Max 3.57 V
Output Voltage1-Min 3.43 V
Output Voltage1-Nom 3.5 V
Package Body Material PLASTIC/EPOXY
Package Code SOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 2.48 mm

AP1115AY35G-13 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP1115AY35G-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP1115AY35G-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AP1115AY35G-13 would you like to use for your alert(s)?
  • Please alert me when AP1115AY35G-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP1115AY35G-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP1115AY35G-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP1115AY35G-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP1115AY35G-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP1115AY35G-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: