Part Details for AP110-79 by Skyworks Solutions Inc
Overview of AP110-79 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9501A-P110002 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SiT9501A-P110001 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Part Details for AP110-79
AP110-79 CAD Models
AP110-79 Part Data Attributes
|
AP110-79
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AP110-79
Skyworks Solutions Inc
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, GAAS, SSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SSOP16,.25 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 12 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Power Supplies | 4.8 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2.5 |