AP10HV
Description: Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 1pF Min, 10pF Max, Horizontal Adjuster, Through Hole Mount

Overview of AP10HV by Voltronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for AP10HV by Voltronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1674-1049-ND
DigiKey CAP TRIMMER 1-10PF 1000V TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk 67
In Stock
  • 1 $50.2700
  • 10 $38.7040
  • 50 $33.9980
  • 100 $32.5252
$32.5252 / $50.2700 Buy Now

CAD Models for AP10HV by Voltronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP10HV by Voltronics Corporation

AP10HV
Voltronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VOLTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.30.00.90
Adjuster Orientation
HORIZONTAL
Capacitance-Max
10 pF
Capacitance-Min
1 pF
Capacitor Type
VARIABLE CAPACITOR
Dielectric Material
POLYTETRAFLUOROETHYLENE
Mounting Feature
THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Shape
FLAT
Want to compare parts?
  1. AP10HV
    Voltronics Corporation
    Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 1pF Min, 10pF Max, Horizontal Adjuster, Through Hole Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP10HV by Voltronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP10HV by Voltronics Corporation

Select Manufacturer
Which Manufacturer of AP10HV would you like to use for your alert(s)?
  • Please alert me when AP10HV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP10HV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP10HV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP10HV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP10HV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP10HV by Voltronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: