Part Details for AP10BA57 by TE Connectivity
Overview of AP10BA57 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP10BA57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1618006-5
|
Avnet Americas | Electromechanical Relay SPST-NC 25A 12VDC 53Ohm Panel Mount - Bulk (Alt: 4-1618006-5) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$762.5540 | Buy Now |
DISTI #
655-AP10BA57
|
Mouser Electronics | Industrial Relays RELAY VACUUM SPST-N | 0 |
|
$934.9000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$798.0400 / $1,457.2200 | Buy Now | |
|
Master Electronics | 0 |
|
$798.0400 / $1,457.2200 | Buy Now |