Part Details for AP1092 by Spectrum Control
Results Overview of AP1092 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP1092 Information
AP1092 by Spectrum Control is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for AP1092
AP1092 CAD Models
AP1092 Part Data Attributes
|
AP1092
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
AP1092
Spectrum Control
Transistor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 80 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 50 MHz |