Power Circuits
AP1086K33L-13
Diodes Incorporated
Description: Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-263, 3 PIN

Overview of AP1086K33L-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AP1086K33L-13 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # AP1086K33L-13
Avnet Americas LDO Regulator Pos 3.3V 1.5A 3-Pin(2+Tab) TO-263 T/R - Tape and Reel (Alt: AP1086K33L-13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel 0
RFQ

CAD Models for AP1086K33L-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP1086K33L-13 by Diodes Incorporated

AP1086K33L-13
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Adjustability
FIXED
Dropout Voltage1-Max
1.4 V
Dropout Voltage1-Nom
1.3 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
12 V
Input Voltage-Min
4.8 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Length
9.97 mm
Line Regulation-Max
0.0066%
Load Regulation-Max
0.033%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.5 A
Output Voltage1-Max
3.365 V
Output Voltage1-Min
3.235 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.83 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
9.15 mm
Want to compare parts?
  1. AP1086K33L-13
    Diodes Incorporated
    Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-263, 3 PIN
    VS

Alternate Parts for AP1086K33L-13

This table gives cross-reference parts and alternative options found for AP1086K33L-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1086K33L-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP1086K33L Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN Integrated Circuit Technology Corp AP1086K33L-13 vs AP1086K33L
AP1086K33 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Diodes Incorporated AP1086K33L-13 vs AP1086K33
AP1086K33L Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO3, LEAD FREE, TO-263, 3 PIN Diodes Incorporated AP1086K33L-13 vs AP1086K33L
AP1086K33L-U Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-263, 3 PIN Diodes Incorporated AP1086K33L-13 vs AP1086K33L-U
AP1086K33A Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Diodes Incorporated AP1086K33L-13 vs AP1086K33A
AP1086K33LA Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN Integrated Circuit Technology Corp AP1086K33L-13 vs AP1086K33LA
AP1086K33 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, TO-263, 3 PIN Integrated Circuit Technology Corp AP1086K33L-13 vs AP1086K33
AP1086K33LA Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO3, LEAD FREE, TO-263, 3 PIN Diodes Incorporated AP1086K33L-13 vs AP1086K33LA
Part Number Description Manufacturer Compare
AP1086K33 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, TO-263, 3 PIN Integrated Circuit Technology Corp AP1086K33L-13 vs AP1086K33
AP1086K33LA Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO3, LEAD FREE, TO-263, 3 PIN Diodes Incorporated AP1086K33L-13 vs AP1086K33LA
AP1086K33A Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Diodes Incorporated AP1086K33L-13 vs AP1086K33A
AP1086K33L Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO3, LEAD FREE, TO-263, 3 PIN Diodes Incorporated AP1086K33L-13 vs AP1086K33L
AP1086K33 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO3, TO-263, 3 PIN Diodes Incorporated AP1086K33L-13 vs AP1086K33
AP1086K33A Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, TO-263, 3 PIN Integrated Circuit Technology Corp AP1086K33L-13 vs AP1086K33A
AP1086K33L Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN Integrated Circuit Technology Corp AP1086K33L-13 vs AP1086K33L
AP1086K33L-U Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-263, 3 PIN Diodes Incorporated AP1086K33L-13 vs AP1086K33L-U

Related Parts for AP1086K33L-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP1086K33L-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP1086K33L-13 by Diodes Incorporated

  • Please alert me when AP1086K33L-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AP1086K33L-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP1086K33L-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AP1086K33L-13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP1086K33L-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP1086K33L-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: