Part Details for AP107-81 by Skyworks Solutions Inc
Overview of AP107-81 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AP107-81
AP107-81 CAD Models
AP107-81 Part Data Attributes:
|
AP107-81
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AP107-81
Skyworks Solutions Inc
Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 12 dBm | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for AP107-81
This table gives cross-reference parts and alternative options found for AP107-81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP107-81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP107-81 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, SOIC-16 | Alpha Industries | AP107-81 vs AP107-81 |