Part Details for AP105-GT5-2022/F2735P(68) by Hirose Electric Co Ltd
Overview of AP105-GT5-2022/F2735P(68) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2022R/B | Rochester Electronics LLC | ULS2022 - High Voltage High Current Darlington Array | |
M2022-ALPLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | |
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT |
Price & Stock for AP105-GT5-2022/F2735P(68)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-AP105GT52022FP68
|
Mouser Electronics | Crimpers / Crimping Tools TOOL APP GT5 ACCESSORY RoHS: Compliant | 0 |
|
$390.4500 | Order Now |
DISTI #
000000000003967165
|
Sager | Crimpers / Crimping Tools TOOL APP GT5 ACCESSORY | 0 |
|
Buy Now |