Part Details for AP105-GT13GM-2022/4562(64) by Hirose Electric Co Ltd
Overview of AP105-GT13GM-2022/4562(64) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC14562BCP-G | Rochester Electronics LLC | MC14562 - Serial In Serial Out, 4000/14000/40000 Series, 128-Bit, Right Direction, True Output, CMOS, PDIP14 | |
ULS2022R/B | Rochester Electronics LLC | ULS2022 - High Voltage High Current Darlington Array | |
LPS4414-562MRB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for AP105-GT13GM-2022/4562(64)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-A105GT13GM202244
|
Mouser Electronics | Other Tools TOOL APP ACC GT13M SER RoHS: Compliant | 0 |
|
$107.5900 | Order Now |
Part Details for AP105-GT13GM-2022/4562(64)
AP105-GT13GM-2022/4562(64) CAD Models
AP105-GT13GM-2022/4562(64) Part Data Attributes
|
AP105-GT13GM-2022/4562(64)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
AP105-GT13GM-2022/4562(64)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |