Part Details for AP105-GT1-1S-2428/1.6C(69 by Hirose Electric Co Ltd
Overview of AP105-GT1-1S-2428/1.6C(69 by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-808280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
68422-428HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 28 Positions, 2.54mm Pitch, Vertical, 8.08mm (0.318in) Mating, 5.41mm (0.213in) Tail. | |
77313-424-28LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 28 Positions |
Price & Stock for AP105-GT1-1S-2428/1.6C(69
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-A105GT11S2428169
|
Mouser Electronics | Other Tools TOOL APP GT1 ACCESSORY RoHS: Compliant | 0 |
|
$12.9000 | Order Now |
DISTI #
000000000003966779
|
Sager | Other Tools TOOL APP GT1 ACCESSORY | 0 |
|
Buy Now |
Part Details for AP105-GT1-1S-2428/1.6C(69
AP105-GT1-1S-2428/1.6C(69 CAD Models
AP105-GT1-1S-2428/1.6C(69 Part Data Attributes
|
AP105-GT1-1S-2428/1.6C(69
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
AP105-GT1-1S-2428/1.6C(69
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |