Part Details for AP105-DF63-1618-4(63) by Hirose Electric Co Ltd
Overview of AP105-DF63-1618-4(63) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1618V-EVB | Renesas Electronics Corporation | SLG59M1618V Evaluation Board | |
SLG59M1618V | Renesas Electronics Corporation | GreenFET3™ Single N-Channel Integrated Power Switch | |
91618-317ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, 34 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for AP105-DF63-1618-4(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-AP105DF631618463
|
Mouser Electronics | Bench Top Tools RoHS: Compliant | 0 |
|
$100.0500 | Order Now |
DISTI #
000000000005531037
|
Sager | Bench Top Tools | 0 |
|
Buy Now |