Part Details for AP105-DF50-2830S(63) by Hirose Electric Co Ltd
Overview of AP105-DF50-2830S(63) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DFDF50SOL2 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=5.5mm (.217in), Cnt =0.6mm (.024in), 50 Socket, Bright Tin Shell, 0.38um (15u\\) Gold, Float Mount, Without Standoff&Boardlock |
Price & Stock for AP105-DF50-2830S(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-AP105DF502830S63
|
Mouser Electronics | Crimpers / Crimping Tools APP FOR DF50 SERIES RoHS: Compliant | 0 |
|
$131.2900 | Order Now |
DISTI #
000000000003966536
|
Sager | Crimpers / Crimping Tools APP FOR DF50 SERIES | 0 |
|
Buy Now |