There are no models available for this part yet.
Overview of AP105-DF50-2630S(90) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF5001BCPZ-RL7 | Analog Devices | 18GHz divide by 4 prescaler | |
EVAL-ADF5002EB2Z | Analog Devices | Evaluation Board | |
ADF5000BCPZ-RL7 | Analog Devices | 18 GHz divide by 2 prescaler |
Price & Stock for AP105-DF50-2630S(90) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005530943
|
Sager | Crimpers / Crimping Tools | 0 |
|
Buy Now |