Part Details for AP105-DF11-30S(62) by Hirose Electric Co Ltd
Overview of AP105-DF11-30S(62) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for AP105-DF11-30S(62)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-AP105-DF11-30S62
|
Mouser Electronics | Crimpers / Crimping Tools DF11 SER CRMP TOOL APPLICATOR RoHS: Compliant | 0 |
|
$165.5700 | Order Now |
DISTI #
000000000003966266
|
Sager | Crimpers / Crimping Tools DF11 SER CRMP TOOL APPLICATOR | 0 |
|
Buy Now |