Part Details for AP104-69 by Skyworks Solutions Inc
Overview of AP104-69 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP104-69
AP104-69 CAD Models
AP104-69 Part Data Attributes:
|
AP104-69
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AP104-69
Skyworks Solutions Inc
Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, GAAS, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SSOP28,.25 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 12 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP28,.25 | |
Power Supplies | 4.8 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2.5 |
Alternate Parts for AP104-69
This table gives cross-reference parts and alternative options found for AP104-69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP104-69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP104-69 | Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, SSOP-28 | Alpha Industries | AP104-69 vs AP104-69 |