AP103-64
Description: Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, GAAS,

Overview of AP103-64 by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for AP103-64 by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP103-64 by Skyworks Solutions Inc

AP103-64
Skyworks Solutions Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
SOP16,.25
Reach Compliance Code
unknown
Construction
COMPONENT
Input Power-Max (CW)
12 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
16
Operating Frequency-Max
849 MHz
Operating Frequency-Min
824 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP16,.25
Power Supplies
6 V
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
Supply Current-Max
150 mA
Surface Mount
YES
Technology
GAAS
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
3
Want to compare parts?
  1. AP103-64
    Skyworks Solutions Inc
    Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, GAAS,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP103-64 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP103-64 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of AP103-64 would you like to use for your alert(s)?
  • Please alert me when AP103-64 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP103-64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP103-64 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP103-64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP103-64.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP103-64 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: