Part Details for AP10130RJ by Ohmite Mfg Co
Overview of AP10130RJ by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP10130RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9700 / $8.9600 | Buy Now |
DISTI #
AP10130RJ
|
Richardson RFPD | THICK FILM RESISTOR RoHS: Compliant Min Qty: 525 | 0 |
|
$4.8800 / $6.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9700 / $8.9600 | Buy Now |
Part Details for AP10130RJ
AP10130RJ CAD Models
AP10130RJ Part Data Attributes
|
AP10130RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
AP10130RJ
Ohmite Mfg Co
Fixed Resistor, 3.5W, 30ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | NON INDUCTIVE, FREE AIR POWER: 3.5W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 700 V |