AP10124RJ
Ohmite Mfg Co
Description: Fixed Resistor, 100W, 24ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, TO-247

Overview of AP10124RJ by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AP10124RJ by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Res 24 Ohm 5% 100/3.5W ±100ppm/°C Molded TO-247 RDL RoHS: Compliant 0
  • 5 $8.9600
  • 35 $7.2400
  • 70 $6.9000
  • 105 $6.8000
  • 280 $6.3200
  • 525 $6.2200
  • 1,015 $6.1300
  • 2,520 $4.9700
$4.9700 / $8.9600 Buy Now
DISTI # AP10124RJ
Richardson RFPD THICK FILM RESISTOR RoHS: Compliant Min Qty: 1 0
RFQ
Master Electronics Res 24 Ohm 5% 100/3.5W ±100ppm/°C Molded TO-247 RDL RoHS: Compliant 0
  • 5 $8.9600
  • 35 $7.2400
  • 70 $6.9000
  • 105 $6.8000
  • 280 $6.3200
  • 525 $6.2200
  • 1,015 $6.1300
  • 2,520 $4.9700
$4.9700 / $8.9600 Buy Now

CAD Models for AP10124RJ by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP10124RJ by Ohmite Mfg Co

AP10124RJ
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
TO-247
Reach Compliance Code
compliant
Additional Feature
NON INDUCTIVE, FREE AIR POWER: 3.5W
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
100 W
Rated Temperature
25 °C
Resistance
24 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Temperature Coefficient
100 ppm/°C
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
700 V
Want to compare parts?
  1. AP10124RJ
    Ohmite Mfg Co
    Fixed Resistor, 100W, 24ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, TO-247
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP10124RJ by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP10124RJ by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of AP10124RJ would you like to use for your alert(s)?
  • Please alert me when AP10124RJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP10124RJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP10124RJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP10124RJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP10124RJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP10124RJ by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: